| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DKNS-S1191 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABC15DKNS-S1191 |
ABC15DKNS-S1191
| Heilind Number: | SULABC15DKNS-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DKNS-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DKNS-S1191, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side-hole mount type, ensuring secure and efficient connectivity. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact material is plated with gold, guaranteeing reliable signal transmission. With a pitch of 2.54mm (.1in) and 30 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance its versatility. Tailored for precision and performance, the ABC15DKNS-S1191 is the ideal solution for your PCB interconnection needs.

