| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DKNS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABC15DKNS-S1243 |
ABC15DKNS-S1243
| Heilind Number: | SULABC15DKNS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DKNS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DKNS-S1243, a high-performance female connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers reliable power transmission. The Cantilever contact type and Gold plating guarantee secure and low-resistance connections. Its 30 positions and side hole mount type make it versatile for various PCB setups. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Matte Tin termination plating enhances longevity, while the compact design with a 13.97mm height and 10.16mm width saves space on the board. Ideal for hi-rel applications, the ABC15DKNSS1243 ensures consistent performance in critical systems.

