ABC15DKRH-S1243

Heilind Number:SULABC15DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKRH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKRH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DKRH-S1243

Detailed Description

Introducing the ABC15DKRH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, it offers secure and efficient connectivity. The termination method of card extender, along with cantilever contact type and gold contact plating, guarantees reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's 30 positions and 0.235-inch tail length provide versatility in PCB assemblies. With a compact design, measuring only 13.97mm in height and 10.16mm in width, it saves valuable space on the PCB. The matte tin termination plating ensures compliance with RoHS regulations. Whether for aerospace, telecommunications, or industrial electronics, the ABC15DKRH-S1243 delivers exceptional performance and reliability.