ABC15DKRI-S1191

Heilind Number:SULABC15DKRI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKRI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKRI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC15DKRI-S1191

Detailed Description

Introducing the ABC15DKRI-S1191, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. Featuring a female gender, it offers 30 positions across 2 rows, perfect for complex electronic setups. The threaded mount type and cantilever contact design provide secure attachment and efficient signal transmission. Gold-plated Beryllium Copper contacts guarantee optimal connectivity, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the ABC15DKRI-S1191 for your connectivity needs in aerospace, defense, and other high-reliability industries.