| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DKRI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DKRI-S1243 |
ABC15DKRI-S1243
| Heilind Number: | SULABC15DKRI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DKRI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DKRI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and beryllium copper with gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is ideal for high-power applications. The cantilever contact type and straddle orientation provide secure mating, while the threaded mount and card extender termination method offer easy installation. With 30 positions and a pitch of 2.54mm, it allows for efficient PCB connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Trust the ABC15DKRI-S1243 for robust and dependable board-to-board connections.

