ABC15DKRN-S1191

Heilind Number:SULABC15DKRN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKRN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKRN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:30
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC15DKRN-S1191

Detailed Description

ABC15DKRN-S1191 features a robust construction of PPS and Beryllium Copper, ensuring reliability in demanding applications. With a 3A amperage rating and 700VAC voltage capability, this female connector is designed for high-performance connectivity. Its two rows of contacts, terminated via Card Extender method, offer secure and efficient PCB-to-PCB linkage with a 2.54mm pitch. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The Cantilever contact type and Straddle orientation further enhance its durability and stability. With 30 positions and a tail length of 5.97mm, it provides ample connectivity options. The connector's compact design, with a height of 13.97mm and width of 10.16mm, saves valuable board space. Terminated with Matte Tin, it ensures secure soldering. This product belongs to the high-quality Board To Board PCB Connectors and Card Edge Connectors categories, making it a versatile solution for various electronic systems.