| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DKRN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DKRN-S1243 |
ABC15DKRN-S1243
| Heilind Number: | SULABC15DKRN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DKRN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DKRN-S1243, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 30 positions across 2 rows, it offers ample connectivity options. The cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating at a voltage of 700 VAC and a temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The card extender termination method and no mounting design make installation easy. With matte tin termination plating, this connector complies with RoHS standards. Ideal for hi-rel applications, the ABC15DKRNS1243 is a vital component for your electronic systems.

