ABC15DKSH-S1191

Heilind Number:SULABC15DKSH-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKSH-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKSH-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKSH-S1191

Detailed Description

Introducing the ABC15DKSH-S1191, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity. With a current rating of 3A and a voltage of 700VAC, it guarantees reliable power transmission. Featuring a female gender, two rows, and a clearance hole mount type, installation is a breeze. The Thru-Hole termination method and gold-plated Beryllium Copper contacts offer excellent conductivity. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. With 30 positions and a pitch of 2.54mm, it's perfect for board-to-board connections. The straight orientation and cantilever contact type further enhance its versatility. The connector's compact design, with dimensions of 15.49mm (height) and 10.16mm (width), saves space on the PCB. Its matte tin termination plating ensures durability. Ideal for use in aerospace, military, and industrial applications, the ABC15DKSH-S1191 is a reliable choice for high-reliability connections.