ABC15DKSH-S1243

Heilind Number:SULABC15DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DKSH-S1243

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, this female connector ( ABC15DKSH-S1243) is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The cantilever contact type and gold plating guarantee excellent conductivity, while the straight orientation and 2.54mm pitch facilitate easy PCB connections. Boasting 30 positions and a clearance hole mount type, it offers versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it suitable for space-restricted setups. With matte tin termination plating for added durability, it falls under the category of high-quality Board To Board PCB Connectors and Card Edge Connectors. The ABC15DKSHS1243 is the perfect choice for demanding electronic systems in various industries.