ABC15DKSN-S1191

Heilind Number:SULABC15DKSN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKSN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKSN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC15DKSN-S1191

Detailed Description

The ABC15DKSN-S1191 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a contact rating of 3A and voltage capability of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its cantilever contact type and gold-plated contacts guarantee excellent conductivity and signal integrity. Boasting 30 positions and 2 rows, it offers ample connectivity options. The connector's straight orientation and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With a compact height of 15.49mm and width of 10.16mm, it saves space while delivering top-notch performance. The matte tin termination plating ensures superior corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the ABC15DKSN-S1191 is a reliable and efficient connectivity solution.