ABC15DKSN-S1243

Heilind Number:SULABC15DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKSN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKSN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKSN-S1243

Detailed Description

Introducing the ABC15DKSN-S1243, a high-performance PCB connector designed for precision electronic connections. This female connector features two rows with a pitch of 2.54mm, ideal for accommodating 30 positions. Crafted from PPS and Beryllium Copper, it ensures durability and reliable conductivity. The contact material is plated with gold, guaranteeing optimal signal transmission even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation make it easy to install on PCBs. The termination method is through-hole, with a tail length of 4.83mm for secure attachment. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it perfect for space-constrained designs. Whether you're working on hi-rel projects or standard applications, the ABC15DKSN-S1243 is the perfect choice for seamless board-to-board and card edge connections.