ABC15DKUI-S1191

Heilind Number:SULABC15DKUI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKUI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKUI-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKUI-S1191

Detailed Description

This PPS & Beryllium Copper female connector, featuring a double-row design, boasts a rugged construction suitable for demanding applications. With a 3A amperage rating and 700VAC voltage capability, it ensures reliable power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its Beryllium Copper contacts with gold plating offer excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for high-performance systems. The cantilever contact type and right-angle orientation provide efficient signal transmission. With 30 positions and a tail length of 6.35mm, it offers ample connectivity options. Measuring 13.97mm in height and 10.16mm in width, it fits compactly into PCB setups. The matte tin termination plating ensures durability. A versatile solution for board-to-board and card edge connections, this connector meets stringent quality standards. ( ABC15DKUI-S1191)