ABC15DKUI-S1243

Heilind Number:SULABC15DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKUI-S1243

Detailed Description

The ABC15DKUI-S1243 is a durable and high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission in high-voltage environments up to 700 VAC. With a compact right-angle orientation, it offers space-saving connectivity with two rows of 30 female contacts on a 2.54mm pitch. The threaded mount and thru-hole termination method guarantee secure and stable installation, while the cantilever contact type provides excellent mating reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh operating conditions. Its matte tin termination plating offers enhanced solderability. Trust in the ABC15DKUIS1243 for robust and efficient board-to-board connections in your electronic systems.