ABC15DKUN-S1191

Heilind Number:SULABC15DKUN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKUN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKUN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKUN-S1191

Detailed Description

Introducing our ABC15DKUN-S1191 Board to Board PCB Connector, crafted with precision from PPS and Beryllium Copper for unparalleled durability. This Female connector, featuring two rows and a right-angle orientation, is designed for seamless integration into your electronic setups. With a pitch of 2.54mm and gold-plated Beryllium Copper contacts, it ensures reliable conductivity at an amperage of 3A and a voltage of 700VAC. The Cantilever contact type, along with Thru Hole termination method and Matte Tin plating, guarantees secure and efficient connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for high-performance applications. Measuring 13.97mm in height and 10.16mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ABC15DKUNS1191 for uncompromising quality in every connection.