ABC15DKUN-S1243

Heilind Number:SULABC15DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKUN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DKUN-S1243

Detailed Description

Introducing the ABC15DKUN-S1243, a high-performance board-to-board PCB connector designed for critical applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability, meeting stringent industry standards. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. Featuring a female gender, 2 rows, and cantilever contact type, it offers seamless connectivity in a right-angle orientation. The gold-plated Beryllium Copper contacts and matte tin termination ensure optimal signal integrity and corrosion resistance. With a pitch of 2.54mm, 30 positions, and a tail length of 6.35mm, it provides versatile mounting options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the ABC15DKUN-S1243 for your connectivity needs.