ABC15DKUS-S1243

Heilind Number:SULABC15DKUS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DKUS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DKUS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DKUS-S1243

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ABC15DKUS-S1243 is a high-performance female connector with a current rating of 3A and voltage withstand of 700 VAC. Designed for secure PCB connections, this connector offers two rows of 30 cantilever contacts with gold plating for enhanced conductivity. Its side hole mount and through-hole termination method ensure easy and reliable installation. With a pitch of 2.54mm, operating temperatures ranging from -65 to 150°C, and a compact right-angle orientation, it is ideal for demanding applications in aerospace, defense, and telecommunications. The connector's tail length of 6.35mm and low-profile design with a height of 13.97mm make it suitable for space-constrained PCB layouts. Certified for high reliability, it meets stringent performance standards, making it a dependable choice for critical electronic systems.