ABC15DRAH-S734

Heilind Number:SULABC15DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRAH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC15DRAH-S734

Detailed Description

Introducing SKU ABC15DRAH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it is suitable for power and signal transmission. The gold-plated contact surfaces guarantee low contact resistance and high durability. With 30 positions arranged in two rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type provide flexibility in installation. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for use in aerospace, military, and industrial systems. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it suitable for space-constrained applications. Trust in the ABC15DRAHS734 for secure and efficient board-to-board connections in your projects.