| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DRAH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABC15DRAH-S93 |
ABC15DRAH-S93
| Heilind Number: | SULABC15DRAH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DRAH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DRAH-S93, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision using PPS and Beryllium Copper materials, this female connector ensures optimal signal transmission. Featuring two rows with a pitch of 2.54mm, it offers 30 gold-plated contacts with a contact rating of 3A at 700VAC, making it suitable for various power and data applications. The connector's right-angle orientation and clearance hole mount type allow for flexible installation, while its thru-hole termination method guarantees secure attachment. With a wide operating temperature range of -65 to 150°C and a durable construction, this connector is ideal for demanding environments. Trust in the reliability and performance of the ABC15DRAH-S93 for all your connectivity needs.

