ABC15DRAH

Heilind Number:SULABC15DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRAH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRAH

Detailed Description

Introducing our ABC15DRAH Board To Board PCB Connector, meticulously crafted with PPS and Beryllium Copper materials for optimal performance. This female connector, featuring two rows and a clearance hole mount type, is designed for seamless integration. With a contact plating of Gold and termination method of Thru Hole, it ensures reliable conductivity. Boasting a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees efficient power transmission. The Full Bellow contact type and Right Angle orientation further enhance its functionality. With 30 positions and a tail length of 3.18mm, it offers versatile connectivity options. Operating flawlessly in a temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Terminated with Matte Tin plating, it ensures durability and longevity. Perfect for high-reliability applications, the ABC15DRAH is a must-have component for your PCB connectivity needs.