ABC15DRAI

Heilind Number:SULABC15DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRAI

Detailed Description

Introducing the ABC15DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female terminals with a threaded mount type for secure installation, this connector ensures reliable connectivity in any environment. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and resistance to corrosion. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The full bellow contact type and right-angle orientation provide efficient mating and space-saving design. With 30 positions and a tail length of 3.18mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and harsh environments. The matte tin termination plating ensures durability and longevity. Trust the ABC15DRAI for your critical connectivity needs.