ABC15DRAN-S734

Heilind Number:SULABC15DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC15DRAN-S734

Detailed Description

Introducing the ABC15DRANS734, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 30-position female configuration offers ample connectivity options, while the thru-hole termination method guarantees secure attachment to PCBs. The gold-plated contacts and full bellow design provide excellent signal integrity and durability, suitable for high-speed data transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The right-angle orientation and compact dimensions make it space-efficient, with a connector height of 10.95mm and width of 8.38mm. Certified for quality and reliability, the ABC15DRANS734 is a top choice for mission-critical electronics.