ABC15DRAN-S93

Heilind Number:SULABC15DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRAN-S93

Detailed Description

Introducing the ABC15DRAN-S93, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows with 30 positions each, allowing for efficient signal transmission. Constructed with PPS and Beryllium Copper, it ensures durability and reliability even in harsh operating environments with an impressive voltage rating of 700 VAC. The contact material is Gold plated for optimal conductivity, while the termination method is Thru Hole for secure attachment. With a pitch of 2.54mm and a tail length of 3.18mm, this connector offers precise alignment and easy installation. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector's right-angle orientation and full bellow contact type further enhance its performance and versatility. Trust the ABC15DRAN-S93 for seamless and efficient board-to-board connections in your next project.