ABC15DRAN

Heilind Number:SULABC15DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRAN

Detailed Description

Introducing the ABC15DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a contact type of Full Bellow, it offers seamless mating and excellent signal integrity. The Gold contact plating guarantees optimal signal transfer, while the Matte Tin termination plating ensures durability. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right angle orientation and compact dimensions (10.95mm in height, 8.38mm in width) make it ideal for space-constrained designs. Whether in aerospace, telecommunications, or industrial equipment, the ABC15DRAN delivers uncompromising performance.