ABC15DRAS

Heilind Number:SULABC15DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRAS

Detailed Description

Introducing the ABC15DRAS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Gold-plated contacts on a full bellow design guarantee low contact resistance and high durability. With a pitch of 2.54mm, 30 positions, and thru-hole termination, it offers easy and secure installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact dimensions of 10.95mm height and 8.38mm width save valuable PCB space. Trust the ABC15DRAS for rugged performance in critical electronic systems.