ABC15DREH-S13

Heilind Number:SULABC15DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DREH-S13

Detailed Description

The ABC15DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector has two rows of contacts with a 2.54mm pitch and 30 positions, making it ideal for high-density PCB layouts. Its unique Full Bellow contact type and gold-plated contacts guarantee low contact resistance and high durability. The connector is designed for clearance hole mounting and termination via card extender, offering easy installation. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme temperature conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it perfect for space-constrained applications. Terminated with matte tin, it offers excellent corrosion resistance. The ABC15DREH-S13 is a top choice for engineers seeking a reliable and high-performance board-to-board connector solution.