| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DREH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC15DREH-S93 |
ABC15DREH-S93
| Heilind Number: | SULABC15DREH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DREH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABC15DREH-S93, a cutting-edge board-to-board PCB connector designed for high-performance applications. This female connector features two rows with a 2.54mm pitch, allowing for secure and efficient connections. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures reliable conductivity and durability. The full bellow contact type and eyelet termination method guarantee optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trusted for quality and performance, this connector is a must-have for demanding electronic systems.

