ABC15DREH

Heilind Number:SULABC15DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DREH

Detailed Description

Introducing the ABC15DREH, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal signal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row configuration, and straight orientation make it versatile for various PCB layouts. Eyelet termination and gold contact plating guarantee secure and low-resistance connections. Meeting stringent operating temperature requirements from -65°C to 150°C, it is ideal for use in harsh environments. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, facilitates space-saving integration. Matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the ABC15DREH is the perfect choice for high-reliability connectivity solutions.