ABC15DREI-S13

Heilind Number:SULABC15DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DREI-S13

Detailed Description

Introducing the ABC15DREI-S13, a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity in even the harshest environments. Featuring a 2.54mm pitch and 30 positions, it offers versatile connectivity options. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the full bellow contact type and straddle orientation enhance stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ABC15DREI-S13 for your connectivity needs, where quality and performance are paramount.