ABC15DREI

Heilind Number:SULABC15DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DREI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DREI

Detailed Description

Featuring PPS & Beryllium Copper construction, ABC15DREI is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm, it offers precise connectivity in a two-row configuration. The contact material is gold-plated beryllium copper, ensuring optimal signal transmission and durability. This connector can handle up to 3A of current and 700VAC of voltage, making it suitable for various electronic systems. Its straight orientation and threaded mount type with eyelet termination method facilitate secure and stable installation. Operating in a wide temperature range from -65 to 150°C, it is reliable even in harsh environments. With 30 positions and a tail length of 5.72mm, it allows for versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. The matte tin termination plating ensures solderability and RoHS compliance. Overall, the ABC15DREI connector delivers high reliability and performance, meeting the demands of modern electronics.