ABC15DREN-S13

Heilind Number:SULABC15DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DREN-S13

Detailed Description

Introducing the ABC15DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and beryllium copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a 2.54mm pitch and 30 positions, it offers ample connectivity options. The female gender and no mounting requirement make it versatile for various setups. Gold-plated contacts and a voltage rating of 700VAC guarantee excellent signal transmission. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. The termination method of card extender and full bellow contact type ensure secure connections. Matte tin termination plating adds durability. Ideal for high-reliability applications, the ABC15DRENS13 connector is a top choice for engineers looking for performance and durability in their designs.