ABC15DREN-S734

Heilind Number:SULABC15DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC15DREN-S734

Detailed Description

Introducing SKU ABC15DREN-S734, a high-performance female connector designed for seamless board-to-board PCB connections. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets industry standards for power transmission. Its 2.54mm pitch and 30 positions offer ample connectivity options, while the eyelet termination method guarantees secure and stable contact. The gold-plated Beryllium Copper contacts not only provide excellent conductivity but also resist corrosion, extending the connector's lifespan. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Compact in size with a straight orientation, it is easy to install and saves valuable space on the PCB. The matte tin termination plating ensures compatibility with various soldering processes, making it an ideal choice for both manual and automated assembly. With its superior quality and performance, the SKU ABC15DREN-S734 connector is a must-have component for any electronic design project.