| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULABC15DREN |
ABC15DREN
| Heilind Number: | SULABC15DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows of 30 female contacts made of durable PPS and Beryllium Copper, ensuring reliable connectivity. The eyelet termination method and full bellow contact type guarantee secure attachment, while gold plating offers excellent conductivity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150°C, it meets the most stringent requirements. With a straight orientation and a low-profile design, it's ideal for space-constrained environments. Trust in the quality and precision of the ABC15DREN for your connectivity needs.

