ABC15DRES-S13

Heilind Number:SULABC15DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRES-S13

Detailed Description

Introducing the ABC15DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable and efficient connectivity in harsh environments. With a current rating of 3A and voltage handling capability of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatile installation options. Utilizing Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and enhanced durability. With a pitch of 2.54mm, it accommodates precise PCB layouts with 30 positions for comprehensive connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. The ABC15DRES-S13 is a top-of-the-line connector in the ABC15DRES series, representing excellence in performance and reliability.