ABC15DRES-S93

Heilind Number:SULABC15DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC15DRES-S93

Detailed Description

Introducing the ABC15DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 30 female contacts, allowing for efficient and reliable signal transmission. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation provide secure mating and easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method of eyelet with matte tin plating offers strong mechanical attachment to the PCB. With a compact size of 10.95mm in height and 8.38mm in width, the ABC15DRES-S93 is ideal for space-constrained designs. Trust in this connector for high-reliability connections in your electronic systems.