ABC15DRES

Heilind Number:SULABC15DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRES
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRES

Detailed Description

Introducing the ABC15DRES, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector boasts exceptional durability and conductivity. Featuring a 2-row, 30-position design with a pitch of 2.54mm, it ensures secure and efficient connections. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission, while the full bellow contact type and eyelet termination method further enhance reliability. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ABC15DRES for seamless connectivity in your electronic designs.