ABC15DRMD-S288

Heilind Number:SULABC15DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRMD-S288

Detailed Description

Introducing the ABC15DRMD-S288, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures robust connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure power transmission. The female gender, two rows, and Loop Bellow contact type make it versatile for various connection setups. The termination method of Card Extender with Matte Tin plating guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ABC15DRMD-S288 for superior performance in your critical electronic assemblies.