| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DRMD-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DRMD-S328 |
ABC15DRMD-S328
| Heilind Number: | SULABC15DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
The ABC15DRMD-S328 is a high-performance female connector designed for board-to-board and card edge applications. Featuring two rows of 30 gold-plated Beryllium Copper contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission at up to 700VAC and 3A. Its straight orientation and clearance hole mount type make installation easy, while the wire wrap termination method guarantees secure connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is suitable for use in diverse environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, offers space-saving benefits. Meeting stringent quality standards, the ABC15DRMDS328 is the ideal choice for demanding applications in aerospace, defense, and industrial sectors.

