ABC15DRMD

Heilind Number:SULABC15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRMD

Detailed Description

Introducing the ABC15DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 30 gold-plated female contacts, this connector ensures reliable signal transmission in two rows. The contact material, beryllium copper, guarantees durability and efficient conductivity, while the termination method of wire wrap offers secure and efficient installation. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation and low profile design with a height of 15.49mm make it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the ABC15DRMD for your connectivity needs in aerospace, defense, and other high-reliability industries.