ABC15DRMH-S328

Heilind Number:SULABC15DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRMH-S328

Detailed Description

The ABC15DRMH-S328 is a high-performance female board-to-board connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission. The two rows of contacts with a pitch of 2.54mm provide ample connectivity options, while the loop bellow contact type offers secure mating. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. With 30 positions and a tail length of 14.22mm, it offers versatility in PCB connectivity. The straight orientation and clearance hole mount type make for easy installation. Ideal for hi-rel applications, this connector, with a height of 15.49mm and width of 9.4mm, is compact yet efficient, meeting the demands of modern electronic designs.