ABC15DRMH

Heilind Number:SULABC15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRMH

Detailed Description

ABC15DRMH offers reliable connectivity for high-performance applications. Featuring a dual-row design with 30 female contact positions, this connector ensures secure and efficient PCB connections. Crafted with PPS and Beryllium Copper, it guarantees durability and conductivity. The termination method of Wire Wrap and contact plating of Gold enhance signal transmission quality. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range from -65 to 150°C, it meets stringent industry standards. Its straight orientation and clearance hole mount type facilitate easy installation. The Matte Tin termination plating adds corrosion resistance, making it ideal for rugged environments. Perfect for board-to-board and card edge connections in aerospace, defense, and other high-reliability applications, the ABC15DRMH ensures uninterrupted performance.