ABC15DRMI-S288

Heilind Number:SULABC15DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRMI-S288

Detailed Description

The ABC15DRMI-S288 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 3 A and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The female gender and two rows of contacts make it versatile for various connection needs. Its threaded mount type and card extender termination method provide secure attachment to the PCB. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its reliability. With 30 positions and a pitch of 2.54 mm, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. The Matte Tin termination plating ensures solderability. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves space on the PCB. This connector is ideal for aerospace, military, and industrial applications where high reliability is essential.