ABC15DRMN-S288

Heilind Number:SULABC15DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRMN-S288

Detailed Description

Introducing ABC15DRMN-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a 2.54mm pitch, it offers seamless connectivity in electronic systems. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The termination method is via card extender, and the orientation is straddle for efficient installation. This connector, with 30 positions and a tail length of 13.84mm, is ideal for high-density PCB layouts. Measuring at .61 inches in height and 9.4mm in width, it ensures space-saving design integration. The termination plating is matte tin, further enhancing its performance and longevity. A key component in the realm of connectors, the ABC15DRMNS288 is a reliable solution for demanding electronic connectivity needs.