ABC15DRMN-S328

Heilind Number:SULABC15DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRMN-S328

Detailed Description

The ABC15DRMN-S328 connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. This female connector offers two rows of 30 positions each, making it ideal for connecting multiple components on a PCB. Its wire wrap termination method, along with gold-plated Beryllium Copper contacts, guarantees secure and low-resistance connections. The straight orientation and compact design, with a connector height of 15.49mm and width of 9.4mm, allow for easy integration into electronic systems. Operating within a wide temperature range of -65 to 150°C, it ensures stable performance even in extreme conditions. The matte tin termination plating provides corrosion resistance and longevity. Meeting stringent quality standards, this connector is perfect for use in aerospace, defense, and other high-reliability applications.