ABC15DRMS-S288

Heilind Number:SULABC15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRMS-S288

Detailed Description

The ABC15DRMS-S288 connector, featuring a dual-row design, is meticulously crafted for seamless board-to-board PCB connections. Its female gender and side hole mount type offer easy installation, while the card extender termination method ensures reliable performance. Made from PPS and high-quality beryllium copper with gold plating, this connector guarantees optimal conductivity and durability. With a pitch of 2.54mm and 30 positions, it facilitates secure data transmission in various electronic applications. The loop bellow contact type and straddle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C and boasting a voltage rating of 700VAC, this connector is suitable for even the most demanding environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Matte tin termination plating ensures long-term reliability. In the realm of board-to-board and card edge connectors, the ABC15DRMSS288 sets a high standard for quality and performance.