| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC15DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC15DRMS |
ABC15DRMS
| Heilind Number: | SULABC15DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC15DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC15DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 30 female contacts with wire wrap termination, it offers secure connectivity. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and side hole mount type make installation easy. With a low connector height of 15.49mm and a compact width of 9.4mm, it saves valuable space on the PCB. The ABC15DRMS is ideal for applications where high reliability and performance are essential.

