ABC15DRMT-S288

Heilind Number:SULABC15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRMT-S288

Detailed Description

Introducing the ABC15DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of industrial environments. The female connector with 2 rows and 30 positions offers versatile connectivity options. Its threaded mount and card extender termination method guarantee secure installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The ABC15DRMTS288 complies with stringent quality standards, making it a reliable choice for your connectivity needs.