ABC15DRMT

Heilind Number:SULABC15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRMT

Detailed Description

Introducing the ABC15DRMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with 30 female contact positions, this connector ensures reliable connectivity in even the most demanding environments. With a pitch of 2.54mm and a contact plating of gold, it guarantees efficient signal transmission up to 700VAC. The termination method of wire wrap and contact material of beryllium copper further enhance its durability and conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, the ABC15DRMT is suitable for aerospace, military, and industrial use. Its threaded mount type and straight orientation offer easy installation and secure attachment. The matte tin termination plating adds to its longevity, making it a dependable choice for your connectivity needs. Trust in the ABC15DRMT for top-quality performance in your PCB designs.