ABC15DRSD-S288

Heilind Number:SULABC15DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRSD-S288

Detailed Description

The ABC15DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it offers reliable power transmission. The connector, with a female gender and two rows, is mounted via clearance holes and terminated using a card extender method. Its contact material is beryllium copper with gold plating, guaranteeing excellent signal transmission. The 2.54mm pitch and loop bellow contact type provide secure connections. Operating in a wide temperature range from -65 to 150°C, it suits various environments. Measuring 15.49mm in height and 9.4mm in width, it accommodates 30 positions with a tail length of 4.45mm. Certified for high reliability, it is ideal for aerospace, defense, and industrial applications.