ABC15DRSD

Heilind Number:SULABC15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC15DRSD

Detailed Description

Introducing the ABC15DRSD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in harsh environments. With a 30-position, dual-row female layout and a pitch of 2.54mm, it offers reliable connectivity for various electronic systems. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for critical operations. Its straight orientation, loop bellow contact type, and tail length of 4.83mm provide efficient signal transmission. With matte tin termination plating and a compact size of 9.4mm width and 15.49mm height, the ABC15DRSD is ideal for space-constrained applications in aerospace, defense, and industrial sectors. Trust in its quality and performance for your connectivity needs.