ABC15DRSI-S288

Heilind Number:SULABC15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC15DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC15DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULABC15DRSI-S288

Detailed Description

ABC15DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm and two rows of 30 positions each, it offers ample connectivity options. The female gender and threaded mount type make it easy to install. The termination method of card extender and contact material of beryllium copper with gold plating guarantee efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Meeting the highest quality standards, this connector is a reliable solution for your connectivity needs.